+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120084752

Connector: HDC; PIN: 2,8; crimped; Type: side

Manufacturer: HARTING

Manufacturer part number:
09120084752
TME Symbol:
09120084752

Specification

Manufacturer
HARTING
Type of connector
HDC
Number of pins
2, 8
Electrical mounting
crimped
Connector variant
side
Engineering PN
Han-Power T with 3 x Q 2/0
Gross weight164 g
Certificates
EAN code5713140017818
See other products in this category: Other connectors Harting HARTING,
*
09120084752
0 in TME stock
Net price for quantities from 1 pcs - 150.30 USDGross price for quantities from 1 pcs - 150.30 USD
Net price for quantities from 5 pcs - 138.21 USDGross price for quantities from 5 pcs - 138.21 USD
Net price for quantities from 10 pcs - 129.23 USDGross price for quantities from 10 pcs - 129.23 USD
Net price for quantities from 15 pcs - 123.90 USDGross price for quantities from 15 pcs - 123.90 USD
Net price for quantities from 25 pcs - 118.36 USDGross price for quantities from 25 pcs - 118.36 USD
Net price for quantities from 50 pcs - 114.11 USDGross price for quantities from 50 pcs - 114.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.