+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120084760

Connector: HDC; PIN: 7; crimped; Type: side


Manufacturer: HARTING

Manufacturer part number:
09120084760
TME Symbol:
09120084760

Specification

Manufacturer
HARTING
Type of connector
HDC
Number of pins
7
Electrical mounting
crimped
Connector variant
side
Engineering PN
Han Power T Modular Twin
Gross weight857 g
Certificates
EAN code5713140017832
See other products in this category: Other connectors Harting HARTING,
*
09120084760
0 in TME stock
Net price for quantities from 1 pcs - 479.64 USDGross price for quantities from 1 pcs - 479.64 USD
Net price for quantities from 3 pcs - 429.15 USDGross price for quantities from 3 pcs - 429.15 USD
Net price for quantities from 5 pcs - 378.66 USDGross price for quantities from 5 pcs - 378.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.