+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120084806

Contact; female; side; IDC; 10A; 600V; -25°C


Manufacturer: HARTING

Manufacturer part number:
09120084806
TME Symbol:
09120084806

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Connector variant
side
Electrical mounting
IDC
Current rating
10A
Rated voltage
0.6kV
Engineering PN
Han-Power S with 1x Han Q4/2-F; 4-6mm²R
Operating temperature
-25°C
Gross weight333 g
Certificates
EAN code5713140017894
See other products in this category: Other connectors Harting HARTING,
*
09120084806
0 in TME stock
Net price for quantities from 1 pcs - 123.24 USDGross price for quantities from 1 pcs - 123.24 USD
Net price for quantities from 3 pcs - 110.27 USDGross price for quantities from 3 pcs - 110.27 USD
Net price for quantities from 5 pcs - 97.30 USDGross price for quantities from 5 pcs - 97.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.