+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120084811

Connector: HDC; socket; PIN: 8; IDC; Type: side


Manufacturer: HARTING

Manufacturer part number:
09120084811
TME Symbol:
09120084811

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
socket
Number of pins
8
Electrical mounting
IDC
Connector variant
side
Engineering PN
Han-Power S with 1x Han Q8/0-F; 4-6 mm²
Gross weight329 g
Certificates
EAN code5713140017917
See other products in this category: Other connectors Harting HARTING,
*
09120084811
0 in TME stock
Net price for quantities from 1 pcs - 127.74 USDGross price for quantities from 1 pcs - 127.74 USD
Net price for quantities from 3 pcs - 113.69 USDGross price for quantities from 3 pcs - 113.69 USD
Net price for quantities from 5 pcs - 100.32 USDGross price for quantities from 5 pcs - 100.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.