+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120113001

Connector: HDC; contact insert; male; 6.5A; 50V; Han Q; 10+RJ45


Manufacturer: HARTING

Manufacturer part number:
09120113001
TME Symbol:
09120113001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
6.5A
Rated voltage
50V
Manufacturer series
Han Q
Number of pins
18 (8+10)
Connector pinout layout
10+RJ45
Case
size Han Compact®
Electrical mounting
crimped
Application - series/manufacturer
Han® D-Sub
Flammability rating
UL94V-0
Connector variant
w/o signal contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Insert mounting
32.2x13.4mm
Operating temperature
-40...125°C
Gross weight15 g
Certificates
EAN code5713140017993
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09120113001
0 in TME stock
Net price for quantities from 1 pcs - 23.60 USDGross price for quantities from 1 pcs - 23.60 USD
Net price for quantities from 5 pcs - 21.81 USDGross price for quantities from 5 pcs - 21.81 USD
Net price for quantities from 10 pcs - 20.56 USDGross price for quantities from 10 pcs - 20.56 USD
Net price for quantities from 25 pcs - 18.87 USDGross price for quantities from 25 pcs - 18.87 USD
Net price for quantities from 50 pcs - 17.89 USDGross price for quantities from 50 pcs - 17.89 USD
Net price for quantities from 100 pcs - 17.25 USDGross price for quantities from 100 pcs - 17.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.