+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120123002

Contact; male; A3; soldering; 7.5A; 250V; -40÷125°C

Manufacturer: HARTING

Manufacturer part number:
09120123002
TME Symbol:
09120123002

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Connector variant
A3
Electrical mounting
soldering
Current rating
7.5A
Rated voltage
0.25kV
Engineering PN
Han Q12-M for PCB-Adapter
Operating temperature
-40...125°C
Gross weight10 g
Certificates
EAN code5713140018020
See other products in this category: Other connectors Harting HARTING,
*
09120123002
0 in TME stock
Net price for quantities from 1 pcs - 14.58 USDGross price for quantities from 1 pcs - 14.58 USD
Net price for quantities from 10 pcs - 13.44 USDGross price for quantities from 10 pcs - 13.44 USD
Net price for quantities from 30 pcs - 12.44 USDGross price for quantities from 30 pcs - 12.44 USD
Net price for quantities from 50 pcs - 11.99 USDGross price for quantities from 50 pcs - 11.99 USD
Net price for quantities from 100 pcs - 11.43 USDGross price for quantities from 100 pcs - 11.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.