+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120123003

Connector: HDC; male; 10A; PIN: 12; crimped


Manufacturer: HARTING

Manufacturer part number:
09120123003
TME Symbol:
09120123003

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
male
Current rating
10A
Number of pins
12
Electrical mounting
crimped
Gross weight9.96 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09120123003
3 in TME stock
Net price for quantities from 1 pcs - 15.92 USDGross price for quantities from 1 pcs - 15.92 USD
Net price for quantities from 10 pcs - 14.06 USDGross price for quantities from 10 pcs - 14.06 USD
Net price for quantities from 20 pcs - 13.24 USDGross price for quantities from 20 pcs - 13.24 USD
Net price for quantities from 30 pcs - 12.77 USDGross price for quantities from 30 pcs - 12.77 USD
Net price for quantities from 50 pcs - 12.22 USDGross price for quantities from 50 pcs - 12.22 USD
Net price for quantities from 100 pcs - 11.57 USDGross price for quantities from 100 pcs - 11.57 USD
Net price for quantities from 150 pcs - 11.25 USDGross price for quantities from 150 pcs - 11.25 USD
Net price for quantities from 250 pcs - 10.90 USDGross price for quantities from 250 pcs - 10.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs