+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120123101

Connector: HDC; contact insert; female; 10A; 400V; Han Q; PIN: 13


Manufacturer: HARTING

Manufacturer part number:
09120123101
TME Symbol:
09120123101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A
Rated voltage
0.4kV
Manufacturer series
Han Q
Number of pins
13
Connector pinout layout
12+PE
Case
size 3A
Electrical mounting
crimped, snap-on (Quick Lock)
Application - series/manufacturer
Han D®
Flammability rating
UL94V-0
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han Q12-F-QL
Insert mounting
21x21mm
Operating temperature
-40...125°C
Connector variant
  • coded
  • w/o contacts
Gross weight11.48 g
Certificates
EAN code5713140018044

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09120123101
52 in TME stock
Net price for quantities from 1 pcs - 14.23 USDGross price for quantities from 1 pcs - 14.23 USD
Net price for quantities from 10 pcs - 12.26 USDGross price for quantities from 10 pcs - 12.26 USD
Net price for quantities from 20 pcs - 11.15 USDGross price for quantities from 20 pcs - 11.15 USD
Net price for quantities from 30 pcs - 10.60 USDGross price for quantities from 30 pcs - 10.60 USD
Net price for quantities from 50 pcs - 10.17 USDGross price for quantities from 50 pcs - 10.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs