+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120123102

Contact; female; A3; soldering; 7.5A; 250V; -40÷125°C

Manufacturer: HARTING

Manufacturer part number:
09120123102
TME Symbol:
09120123102

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Connector variant
A3
Electrical mounting
soldering
Current rating
7.5A
Rated voltage
0.25kV
Engineering PN
Han Q12-F for PCB-Adapter
Operating temperature
-40...125°C
Gross weight11.44 g
Certificates
EAN code5713140018051
See other products in this category: Other connectors Harting HARTING,
*
09120123102
0 in TME stock
Net price for quantities from 10 pcs - 12.76 USDGross price for quantities from 10 pcs - 12.76 USD
Net price for quantities from 50 pcs - 11.76 USDGross price for quantities from 50 pcs - 11.76 USD
Net price for quantities from 100 pcs - 11.34 USDGross price for quantities from 100 pcs - 11.34 USD
Net price for quantities from 200 pcs - 10.93 USDGross price for quantities from 200 pcs - 10.93 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs