+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120123103

Connector: HDC; female; 10A; PIN: 12; crimped


Manufacturer: HARTING

Manufacturer part number:
09120123103
TME Symbol:
09120123103

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
female
Current rating
10A
Number of pins
12
Electrical mounting
crimped
Gross weight11.49 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09120123103
19 in TME stock
Net price for quantities from 1 pcs - 15.25 USDGross price for quantities from 1 pcs - 15.25 USD
Net price for quantities from 10 pcs - 12.68 USDGross price for quantities from 10 pcs - 12.68 USD
Net price for quantities from 30 pcs - 11.51 USDGross price for quantities from 30 pcs - 11.51 USD
Net price for quantities from 50 pcs - 11.00 USDGross price for quantities from 50 pcs - 11.00 USD
Net price for quantities from 100 pcs - 10.35 USDGross price for quantities from 100 pcs - 10.35 USD
Net price for quantities from 250 pcs - 9.54 USDGross price for quantities from 250 pcs - 9.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs