+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120213001

Connector: HDC; contact insert; male; 6.5A; 50V; Han Q; PIN: 21


Manufacturer: HARTING

Manufacturer part number:
09120213001
TME Symbol:
09120213001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
6.5A
Rated voltage
50V
Manufacturer series
Han Q
Number of pins
21
Case
size 3A
Electrical mounting
crimped
Application - series/manufacturer
HAN D-Sub
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han Q High Density -M-
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight8.73 g
Certificates
EAN code5713140018129

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09120213001
31 in TME stock
Net price for quantities from 1 pcs - 13.78 USDGross price for quantities from 1 pcs - 13.78 USD
Net price for quantities from 10 pcs - 12.08 USDGross price for quantities from 10 pcs - 12.08 USD
Net price for quantities from 20 pcs - 11.59 USDGross price for quantities from 20 pcs - 11.59 USD
Net price for quantities from 50 pcs - 10.96 USDGross price for quantities from 50 pcs - 10.96 USD
Net price for quantities from 100 pcs - 10.49 USDGross price for quantities from 100 pcs - 10.49 USD
Net price for quantities from 150 pcs - 10.21 USDGross price for quantities from 150 pcs - 10.21 USD
Net price for quantities from 200 pcs - 10.00 USDGross price for quantities from 200 pcs - 10.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs