+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09127080301

Enclosure for connectors: HDC; size Han Compact®; Han-Compact®


Manufacturer: HARTING

Manufacturer part number:
09127080301
TME Symbol:
09127080301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size Han Compact®
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Compact®
Locking system
with latch
Spatial orientation
straight
Enclosure material
zinc alloy
Gross weight59.06 g
Certificates
EAN code5713140018143

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09127080301
13 in TME stock
Net price for quantities from 1 pcs - 15.97 USDGross price for quantities from 1 pcs - 15.97 USD
Net price for quantities from 10 pcs - 14.67 USDGross price for quantities from 10 pcs - 14.67 USD
Net price for quantities from 30 pcs - 13.00 USDGross price for quantities from 30 pcs - 13.00 USD
Net price for quantities from 50 pcs - 12.15 USDGross price for quantities from 50 pcs - 12.15 USD
Net price for quantities from 100 pcs - 11.92 USDGross price for quantities from 100 pcs - 11.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs