+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09128053004

Contact; male; A3; crimped; 16A; Han Q 5/0 HighTemp-M-c; -40÷200°C


Manufacturer: HARTING

Manufacturer part number:
09128053004
TME Symbol:
09128053004

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Connector variant
A3
Electrical mounting
crimped
Current rating
16A
Engineering PN
Han Q 5/0 HighTemp-M-c
Operating temperature
-40...200°C
Gross weight14.57 g
Certificates
EAN code5713140186590
See other products in this category: HARTING connectors HARTING,
*
09128053004
0 in TME stock
Net price for quantities from 10 pcs - 38.40 USDGross price for quantities from 10 pcs - 38.40 USD
Net price for quantities from 250 pcs - 34.20 USDGross price for quantities from 250 pcs - 34.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs