+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09128053104

Contact; female; A3; crimped; 16A; Han Q 5/0 HighTemp-F-c


Manufacturer: HARTING

Manufacturer part number:
09128053104
TME Symbol:
09128053104

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Connector variant
A3
Electrical mounting
crimped
Current rating
16A
Engineering PN
Han Q 5/0 HighTemp-F-c
Operating temperature
-40...200°C
Gross weight15.38 g
Certificates
EAN code5713140186606
See other products in this category: HARTING connectors HARTING,
*
09128053104
0 in TME stock
Net price for quantities from 10 pcs - 41.75 USDGross price for quantities from 10 pcs - 41.75 USD
Net price for quantities from 50 pcs - 38.51 USDGross price for quantities from 50 pcs - 38.51 USD
Net price for quantities from 250 pcs - 35.40 USDGross price for quantities from 250 pcs - 35.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs