+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140000304

Frame for modules; male; size 10A; Han-Modular®; Modules: 1


Manufacturer: HARTING

Manufacturer part number:
09140000304
TME Symbol:
09140000304

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Kind of connector
male
Case
size 10A
Application - series/manufacturer
Han-Modular®
Width in modules
1
Engineering PN
Han 10A Halterahmen für 1 Modul
Insert mounting
49.5x16mm
Gross weight40.32 g
EAN code5713140018181

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140000304
0 in TME stock
Net price for quantities from 1 pcs - 24.36 USDGross price for quantities from 1 pcs - 24.36 USD
Net price for quantities from 10 pcs - 22.70 USDGross price for quantities from 10 pcs - 22.70 USD
Net price for quantities from 20 pcs - 21.72 USDGross price for quantities from 20 pcs - 21.72 USD
Net price for quantities from 26 pcs - 21.33 USDGross price for quantities from 26 pcs - 21.33 USD
Net price for quantities from 40 pcs - 20.67 USDGross price for quantities from 40 pcs - 20.67 USD
Net price for quantities from 50 pcs - 20.34 USDGross price for quantities from 50 pcs - 20.34 USD
Net price for quantities from 60 pcs - 20.08 USDGross price for quantities from 60 pcs - 20.08 USD
Net price for quantities from 80 pcs - 19.68 USDGross price for quantities from 80 pcs - 19.68 USD
Net price for quantities from 100 pcs - 19.39 USDGross price for quantities from 100 pcs - 19.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs