+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140006151

Contact; male; Han-Modular®; pipe ID Ø1,6mm; Delrin; max.8bar

Manufacturer: HARTING

Manufacturer part number:
09140006151
TME Symbol:
09140006151

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han-Modular®
Connectors application
pipe ID Ø1,6mm
Mechanical durability
500 cycles
Material
Delrin
Operating pressure
max. 8bar
Spatial orientation
straight
Gross weight0.49 g
EAN code5713140018266
See other products in this category: HARTING connectors HARTING,
*
09140006151
2 in TME stock
Net price for quantities from 1 pcs - 8.76 USDGross price for quantities from 1 pcs - 8.76 USD
Net price for quantities from 10 pcs - 7.84 USDGross price for quantities from 10 pcs - 7.84 USD
Net price for quantities from 30 pcs - 7.18 USDGross price for quantities from 30 pcs - 7.18 USD
Net price for quantities from 50 pcs - 6.89 USDGross price for quantities from 50 pcs - 6.89 USD
Net price for quantities from 100 pcs - 6.51 USDGross price for quantities from 100 pcs - 6.51 USD
Net price for quantities from 200 pcs - 6.17 USDGross price for quantities from 200 pcs - 6.17 USD
Net price for quantities from 250 pcs - 6.06 USDGross price for quantities from 250 pcs - 6.06 USD
Net price for quantities from 300 pcs - 5.98 USDGross price for quantities from 300 pcs - 5.98 USD
Net price for quantities from 500 pcs - 5.76 USDGross price for quantities from 500 pcs - 5.76 USD
Net price for quantities from 1000 pcs - 5.49 USDGross price for quantities from 1000 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs