+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140006152

Contact; male; Han-Modular®; pipe ID Ø3mm; Delrin; max.8bar


Manufacturer: HARTING

Manufacturer part number:
09140006152
TME Symbol:
09140006152

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han-Modular®
Connectors application
pipe ID Ø3mm
Mechanical durability
500 cycles
Material
Delrin
Operating pressure
max. 8bar
Spatial orientation
straight
Engineering PN
Pneumatic contact male 3,0 mm
Gross weight0.44 g
EAN code5713140018273

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140006152
136 in TME stock
Net price for quantities from 1 pcs - 8.33 USDGross price for quantities from 1 pcs - 8.33 USD
Net price for quantities from 10 pcs - 7.16 USDGross price for quantities from 10 pcs - 7.16 USD
Net price for quantities from 20 pcs - 6.79 USDGross price for quantities from 20 pcs - 6.79 USD
Net price for quantities from 30 pcs - 6.59 USDGross price for quantities from 30 pcs - 6.59 USD
Net price for quantities from 50 pcs - 6.35 USDGross price for quantities from 50 pcs - 6.35 USD
Net price for quantities from 100 pcs - 6.07 USDGross price for quantities from 100 pcs - 6.07 USD
Net price for quantities from 200 pcs - 5.85 USDGross price for quantities from 200 pcs - 5.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs