+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140006252

Contact; female; Han-Modular®; pipe ID Ø3mm; Delrin; max.8bar


Manufacturer: HARTING

Manufacturer part number:
09140006252
TME Symbol:
09140006252

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han-Modular®
Connectors application
pipe ID Ø3mm
Mechanical durability
500 cycles
Material
Delrin
Operating pressure
max. 8bar
Spatial orientation
straight
Engineering PN
Pneumatic contact female 3,0 mm
Gross weight0.527 g
EAN code5713140018389

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140006252
85 in TME stock
Net price for quantities from 1 pcs - 8.94 USDGross price for quantities from 1 pcs - 8.94 USD
Net price for quantities from 10 pcs - 7.67 USDGross price for quantities from 10 pcs - 7.67 USD
Net price for quantities from 20 pcs - 7.28 USDGross price for quantities from 20 pcs - 7.28 USD
Net price for quantities from 30 pcs - 7.07 USDGross price for quantities from 30 pcs - 7.07 USD
Net price for quantities from 50 pcs - 6.82 USDGross price for quantities from 50 pcs - 6.82 USD
Net price for quantities from 100 pcs - 6.50 USDGross price for quantities from 100 pcs - 6.50 USD
Net price for quantities from 200 pcs - 6.20 USDGross price for quantities from 200 pcs - 6.20 USD
Net price for quantities from 250 pcs - 6.12 USDGross price for quantities from 250 pcs - 6.12 USD
Net price for quantities from 500 pcs - 5.85 USDGross price for quantities from 500 pcs - 5.85 USD
Net price for quantities from 1000 pcs - 5.61 USDGross price for quantities from 1000 pcs - 5.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs