+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140006253

Contact; female; Han-Modular®; pipe ID Ø4mm; Delrin; max.8bar


Manufacturer: HARTING

Manufacturer part number:
09140006253
TME Symbol:
09140006253

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han-Modular®
Connectors application
pipe ID Ø4mm
Mechanical durability
500 cycles
Material
Delrin
Operating pressure
max. 8bar
Spatial orientation
straight
Engineering PN
Pneumatic contact female 4,0 mm
Gross weight0.446 g
EAN code5713140018396

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140006253
56 in TME stock
Net price for quantities from 1 pcs - 8.29 USDGross price for quantities from 1 pcs - 8.29 USD
Net price for quantities from 10 pcs - 5.77 USDGross price for quantities from 10 pcs - 5.77 USD
Net price for quantities from 30 pcs - 5.50 USDGross price for quantities from 30 pcs - 5.50 USD
Net price for quantities from 100 pcs - 5.20 USDGross price for quantities from 100 pcs - 5.20 USD
Net price for quantities from 300 pcs - 4.95 USDGross price for quantities from 300 pcs - 4.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs