+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140006256

Contact; female; Han-Modular®; with cut-off valve; Delrin


Manufacturer: HARTING

Manufacturer part number:
09140006256
TME Symbol:
09140006256

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han-Modular®
Connector variant
with cut-off valve
Connectors application
pipe ID Ø1,6mm
Mechanical durability
500 cycles
Material
Delrin
Operating pressure
max. 8bar
Spatial orientation
straight
Gross weight2 g
EAN code5713140018402
See other products in this category: HARTING connectors HARTING,
*
09140006256
0 in TME stock
Net price for quantities from 1 pcs - 31.59 USDGross price for quantities from 1 pcs - 31.59 USD
Net price for quantities from 10 pcs - 26.62 USDGross price for quantities from 10 pcs - 26.62 USD
Net price for quantities from 20 pcs - 24.64 USDGross price for quantities from 20 pcs - 24.64 USD
Net price for quantities from 30 pcs - 23.77 USDGross price for quantities from 30 pcs - 23.77 USD
Net price for quantities from 50 pcs - 23.06 USDGross price for quantities from 50 pcs - 23.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.