+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140006258

Contact; female; Han-Modular®; with cut-off valve; pipe ID Ø4mm


Manufacturer: HARTING

Manufacturer part number:
09140006258
TME Symbol:
09140006258

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han-Modular®
Connector variant
with cut-off valve
Connectors application
pipe ID Ø4mm
Mechanical durability
500 cycles
Material
Delrin
Operating pressure
max. 8bar
Spatial orientation
straight
Engineering PN
Han Modular-Pneumatikbuchsenkontakt
Gross weight0.605 g
EAN code5713140018426

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140006258
61 in TME stock
Net price for quantities from 1 pcs - 29.20 USDGross price for quantities from 1 pcs - 29.20 USD
Net price for quantities from 5 pcs - 27.15 USDGross price for quantities from 5 pcs - 27.15 USD
Net price for quantities from 10 pcs - 25.38 USDGross price for quantities from 10 pcs - 25.38 USD
Net price for quantities from 20 pcs - 23.40 USDGross price for quantities from 20 pcs - 23.40 USD
Net price for quantities from 30 pcs - 22.48 USDGross price for quantities from 30 pcs - 22.48 USD
Net price for quantities from 50 pcs - 21.79 USDGross price for quantities from 50 pcs - 21.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs