+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140006274

Contact; female; Han-Modular®; pipe ID Ø6mm; Delrin; max.8bar


Manufacturer: HARTING

Manufacturer part number:
09140006274
TME Symbol:
09140006274

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han-Modular®
Connectors application
pipe ID Ø6mm
Mechanical durability
500 cycles
Material
Delrin
Operating pressure
max. 8bar
Spatial orientation
straight
Engineering PN
Pneumatic contact female 6,0 mm
Gross weight1.065 g
EAN code5713140018495

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140006274
15 in TME stock
Net price for quantities from 1 pcs - 9.17 USDGross price for quantities from 1 pcs - 9.17 USD
Net price for quantities from 10 pcs - 7.88 USDGross price for quantities from 10 pcs - 7.88 USD
Net price for quantities from 20 pcs - 7.46 USDGross price for quantities from 20 pcs - 7.46 USD
Net price for quantities from 30 pcs - 7.22 USDGross price for quantities from 30 pcs - 7.22 USD
Net price for quantities from 50 pcs - 6.97 USDGross price for quantities from 50 pcs - 6.97 USD
Net price for quantities from 100 pcs - 6.65 USDGross price for quantities from 100 pcs - 6.65 USD
Net price for quantities from 200 pcs - 6.39 USDGross price for quantities from 200 pcs - 6.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs