+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140006310

Contact; male; Han-Modular®; pipe ID Ø10mm; brass; max.10bar


Manufacturer: HARTING

Manufacturer part number:
09140006310
TME Symbol:
09140006310

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han-Modular®
Connectors application
pipe ID Ø10mm
Mechanical durability
10000 cycles
Material
brass
Operating pressure
max. 10bar
Spatial orientation
straight
Gross weight34.64 g
Certificates
EAN code5713140189294
See other products in this category: HARTING connectors HARTING,
*
09140006310
2 in TME stock
Net price for quantities from 1 pcs - 19.72 USDGross price for quantities from 1 pcs - 19.72 USD
Net price for quantities from 10 pcs - 17.04 USDGross price for quantities from 10 pcs - 17.04 USD
Net price for quantities from 20 pcs - 16.12 USDGross price for quantities from 20 pcs - 16.12 USD
Net price for quantities from 30 pcs - 15.64 USDGross price for quantities from 30 pcs - 15.64 USD
Net price for quantities from 50 pcs - 15.14 USDGross price for quantities from 50 pcs - 15.14 USD
Net price for quantities from 100 pcs - 14.61 USDGross price for quantities from 100 pcs - 14.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs