+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140006350

Contact; male; Han-Modular®; pipe OD Ø10mm; brass; max.10bar


Manufacturer: HARTING

Manufacturer part number:
09140006350
TME Symbol:
09140006350

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han-Modular®
Connectors application
pipe OD Ø10mm
Mechanical durability
10000 cycles
Material
brass
Operating pressure
max. 10bar
Spatial orientation
straight
Gross weight25 g
Certificates
EAN code5713140189102
See other products in this category: HARTING connectors HARTING,
*
09140006350
0 in TME stock
Net price for quantities from 1 pcs - 31.88 USDGross price for quantities from 1 pcs - 31.88 USD
Net price for quantities from 5 pcs - 29.58 USDGross price for quantities from 5 pcs - 29.58 USD
Net price for quantities from 10 pcs - 27.86 USDGross price for quantities from 10 pcs - 27.86 USD
Net price for quantities from 25 pcs - 25.45 USDGross price for quantities from 25 pcs - 25.45 USD
Net price for quantities from 30 pcs - 25.03 USDGross price for quantities from 30 pcs - 25.03 USD
Net price for quantities from 50 pcs - 24.02 USDGross price for quantities from 50 pcs - 24.02 USD
Net price for quantities from 100 pcs - 23.08 USDGross price for quantities from 100 pcs - 23.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.