+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140006356

Contact; male; Han-Modular®; pipe OD Ø6mm; brass; max.10bar


Manufacturer: HARTING

Manufacturer part number:
09140006356
TME Symbol:
09140006356

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han-Modular®
Connectors application
pipe OD Ø6mm
Mechanical durability
10000 cycles
Material
brass
Operating pressure
max. 10bar
Spatial orientation
straight
Gross weight13.947 g
Certificates
EAN code5713140162099

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140006356
124 in TME stock
Net price for quantities from 1 pcs - 17.39 USDGross price for quantities from 1 pcs - 17.39 USD
Net price for quantities from 10 pcs - 13.37 USDGross price for quantities from 10 pcs - 13.37 USD
Net price for quantities from 100 pcs - 12.30 USDGross price for quantities from 100 pcs - 12.30 USD
Net price for quantities from 500 pcs - 11.58 USDGross price for quantities from 500 pcs - 11.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs