+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140006403

Contact; female; Han-Modular®; pipe ID Ø3mm; brass; max.10bar


Manufacturer: HARTING

Manufacturer part number:
09140006403
TME Symbol:
09140006403

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han-Modular®
Connectors application
pipe ID Ø3mm
Mechanical durability
10000 cycles
Material
brass
Operating pressure
max. 10bar
Spatial orientation
straight
Gross weight9.9 g
Certificates
EAN code5713140189300

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140006403
0 in TME stock
Net price for quantities from 10 pcs - 7.32 USDGross price for quantities from 10 pcs - 7.32 USD
Net price for quantities from 20 pcs - 7.02 USDGross price for quantities from 20 pcs - 7.02 USD
Net price for quantities from 30 pcs - 6.86 USDGross price for quantities from 30 pcs - 6.86 USD
Net price for quantities from 50 pcs - 6.65 USDGross price for quantities from 50 pcs - 6.65 USD
Net price for quantities from 100 pcs - 6.37 USDGross price for quantities from 100 pcs - 6.37 USD
Net price for quantities from 150 pcs - 6.21 USDGross price for quantities from 150 pcs - 6.21 USD
Net price for quantities from 200 pcs - 6.11 USDGross price for quantities from 200 pcs - 6.11 USD
Net price for quantities from 250 pcs - 6.01 USDGross price for quantities from 250 pcs - 6.01 USD
Net price for quantities from 300 pcs - 5.94 USDGross price for quantities from 300 pcs - 5.94 USD
Net price for quantities from 400 pcs - 5.83 USDGross price for quantities from 400 pcs - 5.83 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs