+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140006404

Contact; female; Han-Modular®; pipe ID Ø4mm; brass; max.10bar


Manufacturer: HARTING

Manufacturer part number:
09140006404
TME Symbol:
09140006404

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han-Modular®
Connectors application
pipe ID Ø4mm
Mechanical durability
10000 cycles
Material
brass
Operating pressure
max. 10bar
Spatial orientation
straight
Gross weight10.2 g
Certificates
EAN code5713140189317

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140006404
22 in TME stock
Net price for quantities from 1 pcs - 8.79 USDGross price for quantities from 1 pcs - 8.79 USD
Net price for quantities from 10 pcs - 7.65 USDGross price for quantities from 10 pcs - 7.65 USD
Net price for quantities from 20 pcs - 7.29 USDGross price for quantities from 20 pcs - 7.29 USD
Net price for quantities from 30 pcs - 7.07 USDGross price for quantities from 30 pcs - 7.07 USD
Net price for quantities from 50 pcs - 6.82 USDGross price for quantities from 50 pcs - 6.82 USD
Net price for quantities from 100 pcs - 6.48 USDGross price for quantities from 100 pcs - 6.48 USD
Net price for quantities from 150 pcs - 6.28 USDGross price for quantities from 150 pcs - 6.28 USD
Net price for quantities from 200 pcs - 6.14 USDGross price for quantities from 200 pcs - 6.14 USD
Net price for quantities from 250 pcs - 6.04 USDGross price for quantities from 250 pcs - 6.04 USD
Net price for quantities from 300 pcs - 5.96 USDGross price for quantities from 300 pcs - 5.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs