+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140006414

Contact; female; Han-Modular®; with cut-off valve; pipe ID Ø4mm


Manufacturer: HARTING

Manufacturer part number:
09140006414
TME Symbol:
09140006414

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han-Modular®
Connector variant
with cut-off valve
Connectors application
pipe ID Ø4mm
Mechanical durability
10000 cycles
Material
brass
Operating pressure
max. 10bar
Spatial orientation
straight
Gross weight8.7 g
Certificates
EAN code5713140162808

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140006414
7 in TME stock
Net price for quantities from 1 pcs - 28.84 USDGross price for quantities from 1 pcs - 28.84 USD
Net price for quantities from 10 pcs - 24.94 USDGross price for quantities from 10 pcs - 24.94 USD
Net price for quantities from 20 pcs - 23.61 USDGross price for quantities from 20 pcs - 23.61 USD
Net price for quantities from 30 pcs - 22.91 USDGross price for quantities from 30 pcs - 22.91 USD
Net price for quantities from 50 pcs - 22.16 USDGross price for quantities from 50 pcs - 22.16 USD
Net price for quantities from 100 pcs - 21.35 USDGross price for quantities from 100 pcs - 21.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs