+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140006416

Contact; female; Han-Modular®; with cut-off valve; pipe ID Ø6mm


Manufacturer: HARTING

Manufacturer part number:
09140006416
TME Symbol:
09140006416

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han-Modular®
Connector variant
with cut-off valve
Connectors application
pipe ID Ø6mm
Mechanical durability
10000 cycles
Material
brass
Operating pressure
max. 10bar
Spatial orientation
straight
Gross weight9.4 g
Certificates
EAN code5713140189355

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140006416
10 in TME stock
Net price for quantities from 1 pcs - 28.87 USDGross price for quantities from 1 pcs - 28.87 USD
Net price for quantities from 5 pcs - 26.69 USDGross price for quantities from 5 pcs - 26.69 USD
Net price for quantities from 10 pcs - 25.32 USDGross price for quantities from 10 pcs - 25.32 USD
Net price for quantities from 20 pcs - 23.92 USDGross price for quantities from 20 pcs - 23.92 USD
Net price for quantities from 30 pcs - 23.17 USDGross price for quantities from 30 pcs - 23.17 USD
Net price for quantities from 50 pcs - 22.30 USDGross price for quantities from 50 pcs - 22.30 USD
Net price for quantities from 100 pcs - 21.31 USDGross price for quantities from 100 pcs - 21.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs