+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140006450

Contact; female; Han-Modular®; pipe OD Ø10mm; brass; max.10bar


Manufacturer: HARTING

Manufacturer part number:
09140006450
TME Symbol:
09140006450

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han-Modular®
Connectors application
pipe OD Ø10mm
Mechanical durability
10000 cycles
Material
brass
Operating pressure
max. 10bar
Spatial orientation
straight
Gross weight25 g
Certificates
EAN code5713140189133
See other products in this category: HARTING connectors HARTING,
*
09140006450
0 in TME stock
Net price for quantities from 1 pcs - 31.85 USDGross price for quantities from 1 pcs - 31.85 USD
Net price for quantities from 10 pcs - 27.11 USDGross price for quantities from 10 pcs - 27.11 USD
Net price for quantities from 25 pcs - 25.46 USDGross price for quantities from 25 pcs - 25.46 USD
Net price for quantities from 30 pcs - 25.14 USDGross price for quantities from 30 pcs - 25.14 USD
Net price for quantities from 50 pcs - 24.23 USDGross price for quantities from 50 pcs - 24.23 USD
Net price for quantities from 100 pcs - 23.00 USDGross price for quantities from 100 pcs - 23.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.