+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140006466

Contact; female; Han-Modular®; with cut-off valve; pipe OD Ø6mm


Manufacturer: HARTING

Manufacturer part number:
09140006466
TME Symbol:
09140006466

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han-Modular®
Connector variant
with cut-off valve
Connectors application
pipe OD Ø6mm
Mechanical durability
10000 cycles
Material
brass
Operating pressure
max. 10bar
Spatial orientation
straight
Engineering PN
Pneum. contact metal OD 6 female+valve
Gross weight16.67 g
Certificates
EAN code5713140162105

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140006466
42 in TME stock
Net price for quantities from 1 pcs - 35.52 USDGross price for quantities from 1 pcs - 35.52 USD
Net price for quantities from 5 pcs - 32.24 USDGross price for quantities from 5 pcs - 32.24 USD
Net price for quantities from 10 pcs - 29.92 USDGross price for quantities from 10 pcs - 29.92 USD
Net price for quantities from 50 pcs - 27.22 USDGross price for quantities from 50 pcs - 27.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs