+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140007356

Contact; male; Han-Modular®; pipe OD Ø6mm; brass; max.10bar


Manufacturer: HARTING

Manufacturer part number:
09140007356
TME Symbol:
09140007356

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han-Modular®
Connectors application
pipe OD Ø6mm
Mechanical durability
10000 cycles
Material
brass
Operating pressure
max. 10bar
Spatial orientation
angled
Gross weight15.06 g
Certificates
EAN code5713140189164
See other products in this category: HARTING connectors HARTING,
*
09140007356
10 in TME stock
Net price for quantities from 1 pcs - 27.82 USDGross price for quantities from 1 pcs - 27.82 USD
Net price for quantities from 5 pcs - 25.74 USDGross price for quantities from 5 pcs - 25.74 USD
Net price for quantities from 10 pcs - 24.43 USDGross price for quantities from 10 pcs - 24.43 USD
Net price for quantities from 20 pcs - 23.11 USDGross price for quantities from 20 pcs - 23.11 USD
Net price for quantities from 30 pcs - 22.36 USDGross price for quantities from 30 pcs - 22.36 USD
Net price for quantities from 50 pcs - 21.52 USDGross price for quantities from 50 pcs - 21.52 USD
Net price for quantities from 100 pcs - 20.53 USDGross price for quantities from 100 pcs - 20.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs