+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140007466

Contact; female; Han-Modular®; with cut-off valve; pipe OD Ø6mm


Manufacturer: HARTING

Manufacturer part number:
09140007466
TME Symbol:
09140007466

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han-Modular®
Connector variant
with cut-off valve
Connectors application
pipe OD Ø6mm
Mechanical durability
10000 cycles
Material
brass
Operating pressure
max. 10bar
Spatial orientation
angled
Gross weight17.72 g
Certificates
EAN code5713140189263
See other products in this category: HARTING connectors HARTING,
*
09140007466
1 in TME stock
Net price for quantities from 1 pcs - 44.81 USDGross price for quantities from 1 pcs - 44.81 USD
Net price for quantities from 10 pcs - 38.69 USDGross price for quantities from 10 pcs - 38.69 USD
Net price for quantities from 20 pcs - 36.28 USDGross price for quantities from 20 pcs - 36.28 USD
Net price for quantities from 50 pcs - 34.73 USDGross price for quantities from 50 pcs - 34.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs