+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140009908

Coding pin; male; Han Modular; Application: for frame


Manufacturer: HARTING

Manufacturer part number:
09140009908
TME Symbol:
09140009908

Specification

Manufacturer
HARTING
Type of connector accessories
coding pin
Kind of connector
male
Application - series/manufacturer
Han Modular
Connectors application
for frame
Engineering PN
Han-Modular Guide pin
Gross weight1.74 g
EAN code5713140018532

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140009908
298 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 10 pcs - 2.04 USDGross price for quantities from 10 pcs - 2.04 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 50 pcs - 1.75 USDGross price for quantities from 50 pcs - 1.75 USD
Net price for quantities from 100 pcs - 1.64 USDGross price for quantities from 100 pcs - 1.64 USD
Net price for quantities from 250 pcs - 1.57 USDGross price for quantities from 250 pcs - 1.57 USD
Net price for quantities from 500 pcs - 1.52 USDGross price for quantities from 500 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs