+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140009912

Contact; Han-Modular®; PE terminal


Manufacturer: HARTING

Manufacturer part number:
09140009912
TME Symbol:
09140009912

Specification

Manufacturer
HARTING
Type of connector
HAN
Connector
contact
Application - series/manufacturer
Han-Modular®
Connectors application
PE terminal
Engineering PN
Han-Modular PE-Cable shoe 16mm²
Gross weight5.141 g
Certificates
EAN code5713140018556

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140009912
0 in TME stock
Net price for quantities from 1 pcs - 12.40 USDGross price for quantities from 1 pcs - 12.40 USD
Net price for quantities from 10 pcs - 11.27 USDGross price for quantities from 10 pcs - 11.27 USD
Net price for quantities from 25 pcs - 10.58 USDGross price for quantities from 25 pcs - 10.58 USD
Net price for quantities from 30 pcs - 10.44 USDGross price for quantities from 30 pcs - 10.44 USD
Net price for quantities from 50 pcs - 10.06 USDGross price for quantities from 50 pcs - 10.06 USD
Net price for quantities from 100 pcs - 9.59 USDGross price for quantities from 100 pcs - 9.59 USD
Net price for quantities from 250 pcs - 9.04 USDGross price for quantities from 250 pcs - 9.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs