+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140009933

Connector: HAN; module; female; 5A; 50V; Han Modular D-Sub


Manufacturer: HARTING

Manufacturer part number:
09140009933
TME Symbol:
09140009933

Specification

Manufacturer
HARTING
Type of connector
HAN
Connector
module
Kind of connector
female
Current rating
5A
Rated voltage
50V
Manufacturer series
Han Modular D-Sub
Spatial orientation
straight
Body material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Connectors application
D-Sub cable mounting
Engineering PN
Adapter module w/o D-Sub, female -2cable
Operating temperature
-40...125°C
Gross weight28.25 g
EAN code5713140018686

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140009933
0 in TME stock
Net price for quantities from 1 pcs - 27.65 USDGross price for quantities from 1 pcs - 27.65 USD
Net price for quantities from 3 pcs - 24.75 USDGross price for quantities from 3 pcs - 24.75 USD
Net price for quantities from 5 pcs - 21.83 USDGross price for quantities from 5 pcs - 21.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.