+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140009950

Protection cap; male; Han-Modular®; Modules: 1; Han Dummy Module


Manufacturer: HARTING

Manufacturer part number:
09140009950
TME Symbol:
09140009950

Specification

Manufacturer
HARTING
Type of connector accessories
protection cap
Kind of connector
male
Application - series/manufacturer
Han-Modular®
Width in modules
1
Engineering PN
Han Dummy Module
Gross weight4.69 g
Certificates
EAN code5713140018778

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140009950
393 in TME stock
Net price for quantities from 1 pcs - 4.22 USDGross price for quantities from 1 pcs - 4.22 USD
Net price for quantities from 10 pcs - 3.85 USDGross price for quantities from 10 pcs - 3.85 USD
Net price for quantities from 26 pcs - 3.61 USDGross price for quantities from 26 pcs - 3.61 USD
Net price for quantities from 50 pcs - 3.45 USDGross price for quantities from 50 pcs - 3.45 USD
Net price for quantities from 100 pcs - 3.29 USDGross price for quantities from 100 pcs - 3.29 USD
Net price for quantities from 200 pcs - 3.14 USDGross price for quantities from 200 pcs - 3.14 USD
Net price for quantities from 250 pcs - 3.09 USDGross price for quantities from 250 pcs - 3.09 USD
Net price for quantities from 500 pcs - 2.95 USDGross price for quantities from 500 pcs - 2.95 USD
Net price for quantities from 1000 pcs - 2.81 USDGross price for quantities from 1000 pcs - 2.81 USD
Net price for quantities from 2500 pcs - 2.66 USDGross price for quantities from 2500 pcs - 2.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs