+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140009951

Gasket; Han-Modular Pneumatic O-Ring 1,6-4mm


Manufacturer: HARTING

Manufacturer part number:
09140009951
TME Symbol:
09140009951

Specification

Manufacturer
HARTING
Type of connector accessories
gasket
Engineering PN
Han-Modular Pneumatic O-Ring 1,6 - 4mm
Gross weight0.047 g
Certificates
EAN code5713140018792

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140009951
0 in TME stock
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 30 pcs - 1.58 USDGross price for quantities from 30 pcs - 1.58 USD
Net price for quantities from 50 pcs - 1.52 USDGross price for quantities from 50 pcs - 1.52 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
Net price for quantities from 200 pcs - 1.38 USDGross price for quantities from 200 pcs - 1.38 USD
Net price for quantities from 250 pcs - 1.37 USDGross price for quantities from 250 pcs - 1.37 USD
Net price for quantities from 300 pcs - 1.34 USDGross price for quantities from 300 pcs - 1.34 USD
Net price for quantities from 400 pcs - 1.32 USDGross price for quantities from 400 pcs - 1.32 USD
Net price for quantities from 500 pcs - 1.30 USDGross price for quantities from 500 pcs - 1.30 USD
Net price for quantities from 1000 pcs - 1.25 USDGross price for quantities from 1000 pcs - 1.25 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs