+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140009966

Connector: HAN; module; male; 1A; 50V; Han Modular RJ45; straight


Manufacturer: HARTING

Manufacturer part number:
09140009966
TME Symbol:
09140009966

Specification

Manufacturer
HARTING
Type of connector
HAN
Connector
module
Kind of connector
male
Current rating
1A
Rated voltage
50V
Manufacturer series
Han Modular RJ45
Spatial orientation
straight
Body material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Connectors application
RJ45 cable installation
Engineering PN
Adapter Han RJ45 Modul / RJ45 patchcable
Operating temperature
-40...85°C
Gross weight4.37 g
EAN code5713140018860

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140009966
22 in TME stock
Net price for quantities from 1 pcs - 4.48 USDGross price for quantities from 1 pcs - 4.48 USD
Net price for quantities from 2 pcs - 3.40 USDGross price for quantities from 2 pcs - 3.40 USD
Net price for quantities from 4 pcs - 3.24 USDGross price for quantities from 4 pcs - 3.24 USD
Net price for quantities from 10 pcs - 3.10 USDGross price for quantities from 10 pcs - 3.10 USD
Net price for quantities from 50 pcs - 2.89 USDGross price for quantities from 50 pcs - 2.89 USD
Net price for quantities from 250 pcs - 2.67 USDGross price for quantities from 250 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcsBag = 10 pcs