+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140010311

Enclosure for connectors: HDC; for panel mounting,for cable


Manufacturer: HARTING

Manufacturer part number:
09140010311
TME Symbol:
09140010311

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable, for panel mounting
Application - series/manufacturer
Han Modular Compact
Locking system
for latch
Spatial orientation
straight
Enclosure material
zinc alloy
Width in modules
1
Gross weight66.11 g
Certificates
EAN code5713140018983
See other products in this category: HARTING connectors HARTING,
*
09140010311
0 in TME stock
Net price for quantities from 1 pcs - 24.92 USDGross price for quantities from 1 pcs - 24.92 USD
Net price for quantities from 5 pcs - 23.24 USDGross price for quantities from 5 pcs - 23.24 USD
Net price for quantities from 10 pcs - 22.13 USDGross price for quantities from 10 pcs - 22.13 USD
Net price for quantities from 25 pcs - 20.56 USDGross price for quantities from 25 pcs - 20.56 USD
Net price for quantities from 50 pcs - 19.50 USDGross price for quantities from 50 pcs - 19.50 USD
Net price for quantities from 100 pcs - 18.63 USDGross price for quantities from 100 pcs - 18.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.