+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140010320

Enclosure for connectors: HDC; for panel mounting; IP20,IP65


Manufacturer: HARTING

Manufacturer part number:
09140010320
TME Symbol:
09140010320

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Modular® ECO
IP rating
IP20, IP65
Width in modules
1
Engineering PN
Han-Modular ECO agg IP65 (without PE)
Operating temperature
-40...85°C
Gross weight19 g
Certificates
EAN code5713140019003

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140010320
11 in TME stock
Net price for quantities from 1 pcs - 8.96 USDGross price for quantities from 1 pcs - 8.96 USD
Net price for quantities from 2 pcs - 8.88 USDGross price for quantities from 2 pcs - 8.88 USD
Net price for quantities from 250 pcs - 6.60 USDGross price for quantities from 250 pcs - 6.60 USD
Net price for quantities from 500 pcs - 6.02 USDGross price for quantities from 500 pcs - 6.02 USD
Net price for quantities from 1000 pcs - 5.47 USDGross price for quantities from 1000 pcs - 5.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs