+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140010321

Enclosure for connectors: HDC; for panel mounting; IP20,IP65


Manufacturer: HARTING

Manufacturer part number:
09140010321
TME Symbol:
09140010321

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Modular® ECO
IP rating
IP20, IP65
Width in modules
1
Engineering PN
Han-Modular ECO base panel (with PE mark
Marking
PE
Operating temperature
-40...85°C
Gross weight13.74 g
Certificates
EAN code5713140019010

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140010321
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.38 USDGross price for quantities from 1 pcs - 8.38 USD
Net price for quantities from 6 pcs - 7.59 USDGross price for quantities from 6 pcs - 7.59 USD
Net price for quantities from 10 pcs - 7.32 USDGross price for quantities from 10 pcs - 7.32 USD
Net price for quantities from 26 pcs - 6.81 USDGross price for quantities from 26 pcs - 6.81 USD
Net price for quantities from 40 pcs - 6.60 USDGross price for quantities from 40 pcs - 6.60 USD
Net price for quantities from 50 pcs - 6.46 USDGross price for quantities from 50 pcs - 6.46 USD
Net price for quantities from 80 pcs - 6.24 USDGross price for quantities from 80 pcs - 6.24 USD
Net price for quantities from 100 pcs - 6.17 USDGross price for quantities from 100 pcs - 6.17 USD
Net price for quantities from 200 pcs - 5.85 USDGross price for quantities from 200 pcs - 5.85 USD
Net price for quantities from 250 pcs - 5.77 USDGross price for quantities from 250 pcs - 5.77 USD
Packaging method by the manufacturer:
Bag = 2 pcs