+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140010422

Enclosure for connectors: HDC; for cable; Han-Modular® ECO; IP20


Manufacturer: HARTING

Manufacturer part number:
09140010422
TME Symbol:
09140010422

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Application - series/manufacturer
Han-Modular® ECO
IP rating
IP20
Width in modules
1
Engineering PN
Han-Modular ECO hood IP20 (without PE)
Operating temperature
-40...85°C
Gross weight33.61 g
Certificates
EAN code5713140019058

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140010422
3 in TME stock
Net price for quantities from 1 pcs - 8.32 USDGross price for quantities from 1 pcs - 8.32 USD
Net price for quantities from 10 pcs - 7.52 USDGross price for quantities from 10 pcs - 7.52 USD
Net price for quantities from 26 pcs - 7.05 USDGross price for quantities from 26 pcs - 7.05 USD
Net price for quantities from 40 pcs - 6.83 USDGross price for quantities from 40 pcs - 6.83 USD
Net price for quantities from 50 pcs - 6.73 USDGross price for quantities from 50 pcs - 6.73 USD
Net price for quantities from 60 pcs - 6.65 USDGross price for quantities from 60 pcs - 6.65 USD
Net price for quantities from 80 pcs - 6.51 USDGross price for quantities from 80 pcs - 6.51 USD
Net price for quantities from 100 pcs - 6.40 USDGross price for quantities from 100 pcs - 6.40 USD
Net price for quantities from 200 pcs - 6.09 USDGross price for quantities from 200 pcs - 6.09 USD
Net price for quantities from 250 pcs - 6.00 USDGross price for quantities from 250 pcs - 6.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs