+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140010423

Enclosure for connectors: HDC; for cable; Han-Modular® ECO; IP20


Manufacturer: HARTING

Manufacturer part number:
09140010423
TME Symbol:
09140010423

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Application - series/manufacturer
Han-Modular® ECO
IP rating
IP20
Width in modules
1
Engineering PN
Han-Modular ECO hood IP20 (with PE mark)
Marking
PE
Operating temperature
-40...85°C
Gross weight23.1 g
Certificates
EAN code5713140019065

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140010423
0 in TME stock
Net price for quantities from 1 pcs - 7.88 USDGross price for quantities from 1 pcs - 7.88 USD
Net price for quantities from 3 pcs - 7.04 USDGross price for quantities from 3 pcs - 7.04 USD
Net price for quantities from 5 pcs - 6.22 USDGross price for quantities from 5 pcs - 6.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.