+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140010430

Enclosure for connectors: HDC; for cable; Han GND; IP65; latch


Manufacturer: HARTING

Manufacturer part number:
09140010430
TME Symbol:
09140010430

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Application - series/manufacturer
Han GND
IP rating
IP65
Locking system
latch
Enclosure material
polycarbonate
Engineering PN
Han GND hood, 7,5-14mm
Gross weight36 g
Certificates
EAN code5713140019072

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140010430
0 in TME stock
Net price for quantities from 2 pcs - 16.05 USDGross price for quantities from 2 pcs - 16.05 USD
Net price for quantities from 6 pcs - 14.90 USDGross price for quantities from 6 pcs - 14.90 USD
Net price for quantities from 10 pcs - 14.26 USDGross price for quantities from 10 pcs - 14.26 USD
Net price for quantities from 26 pcs - 13.12 USDGross price for quantities from 26 pcs - 13.12 USD
Net price for quantities from 50 pcs - 12.47 USDGross price for quantities from 50 pcs - 12.47 USD
Net price for quantities from 100 pcs - 11.93 USDGross price for quantities from 100 pcs - 11.93 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.