+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

09140010721

Enclosure for connectors: HDC; for cable; Han-Modular® ECO; IP65


Manufacturer: HARTING

Manufacturer part number:
09140010721
TME Symbol:
09140010721

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Application - series/manufacturer
Han-Modular® ECO
IP rating
IP65
Width in modules
1
Operating temperature
-40...85°C
Gross weight37.4 g
Certificates
EAN code5713140019096
See other products in this category: HARTING connectors HARTING,
*
09140010721
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.73 USDGross price for quantities from 1 pcs - 15.73 USD
Net price for quantities from 10 pcs - 14.35 USDGross price for quantities from 10 pcs - 14.35 USD
Net price for quantities from 26 pcs - 13.49 USDGross price for quantities from 26 pcs - 13.49 USD
Net price for quantities from 50 pcs - 12.89 USDGross price for quantities from 50 pcs - 12.89 USD
Net price for quantities from 100 pcs - 12.29 USDGross price for quantities from 100 pcs - 12.29 USD