+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140010730

Enclosure for connectors: HDC; for cable; Han GND; IP65; latch


Manufacturer: HARTING

Manufacturer part number:
09140010730
TME Symbol:
09140010730

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Application - series/manufacturer
Han GND
IP rating
IP65
Locking system
latch
Enclosure material
polycarbonate
Engineering PN
Han GND cable to cable housing, 7,5-14mm
Gross weight35.03 g
Certificates
EAN code5713140019126

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140010730
0 in TME stock
Net price for quantities from 2 pcs - 14.00 USDGross price for quantities from 2 pcs - 14.00 USD
Net price for quantities from 10 pcs - 12.65 USDGross price for quantities from 10 pcs - 12.65 USD
Net price for quantities from 20 pcs - 12.07 USDGross price for quantities from 20 pcs - 12.07 USD
Net price for quantities from 26 pcs - 11.85 USDGross price for quantities from 26 pcs - 11.85 USD
Net price for quantities from 40 pcs - 11.49 USDGross price for quantities from 40 pcs - 11.49 USD
Net price for quantities from 50 pcs - 11.30 USDGross price for quantities from 50 pcs - 11.30 USD
Net price for quantities from 60 pcs - 11.15 USDGross price for quantities from 60 pcs - 11.15 USD
Net price for quantities from 80 pcs - 10.92 USDGross price for quantities from 80 pcs - 10.92 USD
Net price for quantities from 100 pcs - 10.73 USDGross price for quantities from 100 pcs - 10.73 USD
Net price for quantities from 150 pcs - 10.39 USDGross price for quantities from 150 pcs - 10.39 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 2 pcs