+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140012675

Connector: HDC; module; male; 200A; PIN: 1; screw


Manufacturer: HARTING

Manufacturer part number:
09140012675
TME Symbol:
09140012675

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
200A
Number of pins
1
Electrical mounting
screw
Engineering PN
Han 200A module, M8 screw bolt, male
Gross weight113.2 g
Certificates
EAN code5713140019201
See other products in this category: HARTING connectors HARTING,
*
09140012675
0 in TME stock
Net price for quantities from 1 pcs - 39.84 USDGross price for quantities from 1 pcs - 39.84 USD
Net price for quantities from 3 pcs - 35.65 USDGross price for quantities from 3 pcs - 35.65 USD
Net price for quantities from 5 pcs - 31.45 USDGross price for quantities from 5 pcs - 31.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.