+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140012732

Connector: HDC; module; female; PIN: 1; copper alloy; 10÷25mm2


Manufacturer: HARTING

Manufacturer part number:
09140012732
TME Symbol:
09140012732

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Number of pins
1
Electrical mounting
screw terminal (axial-screw)
Application - series/manufacturer
Han-Modular®, Han® PE module
Contact material
copper alloy
Wire cross-section
10...25mm2
Mechanical durability
500 cycles
Width in modules
1
Contact plating
silver plated
Operating temperature
-40...125°C
Gross weight77.18 g
Certificates
EAN code5713140161474
See other products in this category: HARTING connectors HARTING,
*
09140012732
0 in TME stock
Net price for quantities from 1 pcs - 41.59 USDGross price for quantities from 1 pcs - 41.59 USD
Net price for quantities from 5 pcs - 38.50 USDGross price for quantities from 5 pcs - 38.50 USD
Net price for quantities from 10 pcs - 36.17 USDGross price for quantities from 10 pcs - 36.17 USD
Net price for quantities from 25 pcs - 33.24 USDGross price for quantities from 25 pcs - 33.24 USD
Net price for quantities from 50 pcs - 31.98 USDGross price for quantities from 50 pcs - 31.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.