+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140012733

Connector: HDC; module; female; PIN: 1; copper alloy; 16÷35mm2


Manufacturer: HARTING

Manufacturer part number:
09140012733
TME Symbol:
09140012733

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Number of pins
1
Electrical mounting
screw terminal (axial-screw)
Application - series/manufacturer
Han-Modular®, Han® PE module
Contact material
copper alloy
Wire cross-section
16...35mm2
Mechanical durability
500 cycles
Width in modules
1
Contact plating
silver plated
Operating temperature
-40...125°C
Gross weight76.9 g
Certificates
EAN code5713140162013
See other products in this category: HARTING connectors HARTING,
*
09140012733
0 in TME stock
Net price for quantities from 1 pcs - 38.04 USDGross price for quantities from 1 pcs - 38.04 USD
Net price for quantities from 50 pcs - 32.78 USDGross price for quantities from 50 pcs - 32.78 USD
Net price for quantities from 100 pcs - 31.14 USDGross price for quantities from 100 pcs - 31.14 USD
Net price for quantities from 250 pcs - 28.78 USDGross price for quantities from 250 pcs - 28.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.